Transceivers Misc
AD2428WCCSZ
Transceiver 2TX 2RX 400Kbps Automotive AEC-Q100 32-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Transceiver
Number of Transmitters
2
Number of Receivers
2
Maximum Data Rate
400Kbps
Minimum Single Supply Voltage (V)
1.7|3
Typical Single Supply Voltage (V)
1.9|3.3
Maximum Single Supply Voltage (V)
1.98|3.63
Maximum Supply Current (mA)
13
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
0.73
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
32

