Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Module/IC Classification
IC
Accuracy
±0.5°C
Output Type
Analog
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
7
Maximum Power Dissipation (mW)
0.23
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
4(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

