Arrow Electronic Components Online
AD1836ACSZ|ADI|limage
AD1836ACSZ|ADI|simage
Audio CODECs

AD1836ACSZ

General Purpose Audio Codec 4ADC / 3DAC Ch 52-Pin MQFP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Type
    General Purpose
  • ADC/DAC Resolution (bit)
    24
  • Number of Channels
    4ADC / 3DAC
  • Number of ADCs
    4
  • Number of DACs
    3
  • Number of ADC Inputs
    8
  • Number of DAC Outputs
    12
  • Sampling Rate (ksps)
    96
  • Signal to Noise Ratio (dB)
    108
  • Total Harmonic Distortion Plus Noise (THD+N) (dB)
    -92|-95
  • Interface Type
    Serial (SPI)
  • Typical Operating Supply Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    52
  • Standard Package Name
    QFP
  • Supplier Package
    MQFP
  • Pin Count
    52
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources