Arrow Electronic Components Online
AD1248UBF51|ADDA|simage
AD1248UBF51|ADDA|limage
Blowers and Fans

AD1248UB-F51

DC Fan Axial Ball Bearing 48V 122CFM 48dB 120 X 120 X 38.5mm

ADDA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    48
  • Line Current (A)
    0.22
  • Power Rating (W)
    10.56
  • Typical Speed (r/min)
    3200
  • Maximum Airflow (CFM)
    122
  • Maximum Pressure
    0.294inH2O
  • Noise Level (dB)
    48
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    120 X 120 X 38.5
  • Mounting
    Flange Mount
  • Product Weight (g)
    295
  • Product Length (Metric) (mm)
    120
  • Product Depth (Metric) (mm)
    120
  • Product Height (Metric) (mm)
    38.5

Documentation and Resources

Datasheets
Design resources