Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Line Current (A)
0.22
Power Rating (W)
5.28
Typical Speed (r/min)
2400
Maximum Airflow (CFM)
97.5
Maximum Pressure
0.199inH2O
Noise Level (dB)
41.1
Bearings
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 32.3
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Weight (g)
213
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
32.3

