Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Line Current (A)
0.15
Power Rating (W)
3.6
Typical Speed (r/min)
4500
Maximum Airflow (CFM)
23.98
Maximum Pressure
0.178inH2O
Noise Level (dB)
33.9
Bearings
Hypro
Shape
Square
Size (Metric) (mm)
60 X 60 X 25
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
25

