Arrow Electronic Components Online
AD0612MBA70GL|ADDA|simage
AD0612MBA70GL|ADDA|limage
Blowers and Fans

AD0612MB-A70GL

DC Fan Axial Ball Bearing 12V 17.95CFM 27.1dB 60 X 60 X 25mm Middle Speed

ADDA

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Line Current (A)
    0.14
  • Power Rating (W)
    1.68
  • Typical Speed (r/min)
    3500
  • Maximum Airflow (CFM)
    17.95
  • Maximum Pressure
    0.108inH2O
  • Noise Level (dB)
    27.1
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    60 X 60 X 25
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    68
  • Product Length (Metric) (mm)
    60
  • Product Depth (Metric) (mm)
    60
  • Product Height (Metric) (mm)
    25
  • Special Features
    Middle Speed

Documentation and Resources

Datasheets
Design resources