Arrow Electronic Components Online
ADSMAPSMPP1|AMPHENOLRF|simage
ADSMAPSMPP1|AMPHENOLRF|limage
Connector RF

AD-SMAPSMPP-1

Conn SMA-SMP Adapter 0Hz to 26.5GHz 50Ohm ST PL/PL Gold

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    SMA-SMP Adapter
  • Gender
    PL/PL
  • Body Orientation
    Straight
  • Contact Gender
    M/F
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 26.5G
  • Impedance (Ohm)
    50
  • Mating Cycle (Cycles)
    500/100
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Length (mm)
    14.65
  • Product Depth (mm)
    8

Documentation and Resources

Datasheets
Design resources