Arrow Electronic Components Online
ADSMAJSMPJ3|AMPHENOLRF|simage
ADSMAJSMPJ3|AMPHENOLRF|limage
Connector RF

AD-SMAJSMPJ-3

SMA F Jack To SMA M Jack Adapter

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SMA-SMP Adapter
  • Gender
    F/F
  • Body Orientation
    Straight
  • Contact Plating
    Gold
  • Impedance (Ohm)
    50

Documentation and Resources

Datasheets
Design resources