Arrow Electronic Components Online
ADNPBNCJ1|AMPHENOLRF|simage
ADNPBNCJ1|AMPHENOLRF|limage
Connector RF

AD-NPBNCJ-1

Conn Type N-BNC Adapter 0Hz to 12GHz 75Ohm ST PL/RCP Gold

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Type N-BNC Adapter
  • Gender
    PL/RCP
  • Body Orientation
    Straight
  • Contact Gender
    M/F
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 12G
  • Impedance (Ohm)
    75
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Length (mm)
    36.94
  • Product Depth (mm)
    20.42

Documentation and Resources

Datasheets
Design resources