Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Type N-BNC Adapter
Gender
RCP/PL
Body Orientation
Straight
Contact Gender
F/M
Contact Plating
Gold
Operating Frequency (Hz)
0 to 12G
Impedance (Ohm)
75
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
32.6

