Arrow Electronic Components Online
ACT45B5102PTL003|TDK|simage
ACT45B5102PTL003|TDK|limage
Common Mode Chokes - CMCs

ACT45B-510-2P-TL003

Common Mode Chokes Dual 51uH 2.8kOhm 100kHz 0.2A 1Ohm DCR SMD T/R Automotive AEC-Q200

TDK
Datasheets 

The TDK Common Mode Chokes are Compatible with an operating temperature range of -40 to +150°C. It can be used for vehicle devices requiring compatibility with high temperatures. These applications include CAN-BUS, modems, ISDNs, and more. It has 4.7 mm in length, 3 mm in height, and 3.4 mm in depth. The product has an integrated design equipped with stress absorb damper feature that delivers high reliability for a long period of time under severe mounting conditions, such as direct placement of the ECU on the engine and providing implementation flexibility in the thermal shock resistance cycle and vibration-proof conductive adhesive application processes as well as lead-free, high-temperature reflow processes.

Features and Benefits:
• Operating temperature range covers from -40°C to +150°C
• Non-dissolution of the abutment amounts in circuit board mounting
• The products contain no lead and also support lead-free soldering
• When mounting, the terminal and winding tape splicing part do not fuse.

Application:
• CAN-BUS/FlexRay system
• Faxes
• Modems
• ISDN

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Signal Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    51u
  • Leakage Inductance (H)
    150n
  • Impedance (Ohm)
    2.8k@10MHz
  • Test Frequency (Hz)
    100k
  • Maximum DC Current (A)
    0.2
  • Maximum DC Resistance (Ohm)
    1
  • Minimum Insulation Resistance (Ohm)
    10M
  • Maximum Voltage Rating
    50VDC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    4.7
  • Maximum Product Depth (mm)
    3.4
  • Maximum Product Height (mm)
    3

Documentation and Resources

Datasheets
Design resources