DC to DC Converter and Switching Regulator Chip
ACT4523AYH-T
Conv DC-DC 10V to 36V Step Down Single-Out 12V 3.5A 8-Pin SOP T/R
Active-Semi International IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
250(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
12(Max)
Maximum Output Current (A)
3.5
Minimum Input Voltage (V)
10
Maximum Input Voltage (V)
36
Operating Supply Voltage Range (V)
10 to 36
Typical Switch Current (A)
4(Max)
Efficiency (%)
91
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.55(Max) mm
Package Width
4(Max) mm
Package Length
5.1(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOP
Pin Count
8
Lead Shape
Gull-wing

