Arrow Electronic Components Online
ACT32P1022PTL01|TDK|simage
ACT32P1022PTL01|TDK|limage
Common Mode Chokes - CMCs

ACT32P-102-2P-TL01

Common Mode Filters Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Impedance (Ohm)
    1k
  • Test Frequency (Hz)
    100M
  • Maximum DC Resistance (Ohm)
    0.15
  • Minimum Insulation Resistance (Ohm)
    10M
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.4
  • Maximum Product Depth (mm)
    2.7
  • Maximum Product Height (mm)
    2.5

Documentation and Resources

Datasheets
Design resources