Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8541.30.00.80
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
2000(Min)
Maximum Rate of Rise of On-State Current (A/us)
100
Maximum Gate Trigger Voltage (V)
1
Maximum Gate Trigger Current (mA)
10
Surge Current Rating (A)
14.3
Maximum Holding Current (mA)
20
Repetitive Peak Reverse Voltage (V)
800
Peak On-State Voltage (V)
1.3@1.1A
Repetitive Peak Forward Blocking Voltage (V)
800
RMS On-State Current (A)
0.8
Repetitive Peak Off-State Current (mA)
0.002
AC Switch
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.7(Max) mm
Package Width
3.7(Max) mm
Package Length
6.7(Max) mm
PCB changed
3
Tab
Tab
Supplier Package
SC-73
Pin Count
4

