Arrow Electronic Components Online
ACS773LCB100BSMTT|ALLEGRO|simage
ACS773LCB100BSMTT|ALLEGRO|limage
Current Sensors

ACS773LCB-100B-SMT-T

Open Loop Current Sensor AC/DC Current 3.3V 5-Pin SMD Tube Automotive AEC-Q100

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Open Loop
  • Module/IC Classification
    IC
  • Sensing Current Type
    AC|DC
  • Typical RMS Primary Current (A)
    ±100
  • Accuracy (%)
    ±1.5
  • Typical Response Time (us)
    2.5
  • Maximum Output Voltage (V)
    6.5(Typ)
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Sensitivity (mV/A)
    13.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    7
  • Package Width
    13
  • Package Length
    10
  • PCB changed
    5
  • Supplier Package
    SMD
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources