Current Sensors
ACS759KCB-150B-PFF-T
Current Sensor Current Sensor AC/DC Current 3.3V 5-Pin Case CB-PFF Tube
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Open Loop
Module/IC Classification
IC
Sensing Current Type
AC|DC
Typical RMS Primary Current (A)
±150
Accuracy (%)
±4
Typical Response Time (us)
4
Maximum Output Voltage (V)
28
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Sensitivity (mV/A)
8.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
7
Package Width
13
Package Length
10
PCB changed
5
Supplier Package
Case CB-PFF
Pin Count
5
Lead Shape
Through Hole

