Arrow Electronic Components Online
ACS1107SN|STMICRO|simage
ACS1107SN|STMICRO|limage
TRIACs

ACS110-7SN

TRIAC 700V 1A(RMS) 11A 4-Pin(3+Tab) SOT-223 T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.30.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    500(Min)
  • Maximum Rate of Rise of On-State Current (A/us)
    50
  • Maximum Gate Trigger Voltage (V)
    1
  • Maximum Gate Trigger Current (mA)
    10
  • Surge Current Rating (A)
    11
  • Maximum Holding Current (mA)
    45
  • Repetitive Peak Reverse Voltage (V)
    700
  • Peak On-State Voltage (V)
    1.3@1.4A
  • Repetitive Peak Forward Blocking Voltage (V)
    700
  • RMS On-State Current (A)
    1
  • Repetitive Peak Off-State Current (mA)
    0.002
  • AC Switch
    Yes
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.8(Max)
  • Package Width
    3.5
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources