ESD Suppressors
ACPDT-24V
ESD Suppressor Diode TVS Bi-Dir 24V 47Vc Automotive AEC-Q101 3-Pin SOT-23 T/R
Comchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.70
Automotive
Yes
PPAP
Unknown
Type
TVS
Configuration
Dual
Direction Type
Bi-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
24
Minimum Breakdown Voltage (V)
25
Maximum Clamping Voltage (V)
47
Maximum Peak Pulse Current (A)
1
Maximum Reverse Leakage Current (uA)
2
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
47
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
1.4(Max) mm
Package Length
3(Max) mm
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

