Arrow Electronic Components Online
ACM90V7012PLTL00|TDK|simage
ACM90V7012PLTL00|TDK|limage
Common Mode Chokes - CMCs

ACM90V-701-2PL-TL00

Common Mode Chokes Dual 6.9uH 700Ohm 100MHz 8A 0.01Ohm DCR SMD T/R Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    6.9u
  • Impedance (Ohm)
    700
  • Test Frequency (Hz)
    100M
  • Maximum DC Current (A)
    8
  • Maximum DC Resistance (Ohm)
    0.01
  • Minimum Insulation Resistance (Ohm)
    10M
  • Maximum Voltage Rating
    80VDC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    9.2
  • Maximum Product Depth (mm)
    7.2
  • Maximum Product Height (mm)
    4.5

Documentation and Resources

Datasheets
Design resources