Arrow Electronic Components Online
ACM90707012PLTL01|TDK|simage
ACM90707012PLTL01|TDK|limage
Common Mode Chokes - CMCs

ACM9070-701-2PL-TL01

Common Mode Chokes Dual 1.4uH 700Ohm 100MHz 5A 10mOhm DCR SMD T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    1.4u
  • Impedance (Ohm)
    700
  • Test Frequency (Hz)
    100M
  • Maximum DC Current (A)
    5
  • Maximum DC Resistance (Ohm)
    10m
  • Minimum Insulation Resistance (Ohm)
    10M
  • Maximum Voltage Rating
    80VDC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    9.2
  • Maximum Product Depth (mm)
    7.2
  • Maximum Product Height (mm)
    4.5

Documentation and Resources

Datasheets
Design resources