You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
ACJC6HLBULK|SINE|limage
ACJC6HLBULK|SINE|simage
Connector Audio and Video

ACJC6HL BULK

Conn XLR Connector/1/4" Stereo Jack F 3/3 POS Solder RA Thru-Hole 6 Terminal 1 Port Bulk

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    XLR Connector/1/4" Stereo Jack
  • Gender
    F
  • Number of Contacts
    3/3
  • Number of Terminals
    6
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    7.5
  • Maximum Voltage Rating
    50V
  • Insulation Resistance (MOhm)
    200
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Mating Cycle (Cycles)
    1500
  • Shell Material
    Polyamide 6/6
  • Housing Color
    Black
  • IP Rating
    IP40
  • Product Weight (g)
    14
  • Product Length (mm)
    27
  • Product Depth (mm)
    24
  • Product Height (mm)
    30
  • Mounting
    Through Hole
  • Housing Material
    Polyamide 6/6
  • Contact Plating
    Gold Over Nickel/Silver Over Copper
  • Contact Material
    Bronze/Brass

Documentation and Resources

Datasheets
Design resources