Arrow Electronic Components Online
ACGRAT104HF|COMCHIP|simage
ACGRAT104HF|COMCHIP|limage
Rectifiers

ACGRAT104-HF

Diode 800V 1A 2-Pin Case 2010 T/R Automotive AEC-Q101

Comchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8541.10.00.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    800
  • Maximum Continuous Forward Current (A)
    1
  • Peak Non-Repetitive Forward Surge Current (A)
    30
  • Maximum Forward Voltage (V)
    1
  • Peak Reverse Current (uA)
    5
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Width
    2.3(Max)
  • Package Length
    4.6(Max)
  • PCB changed
    2
  • Supplier Package
    Case 2010
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources