You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
ACFC75260|APC|simage
ACFC75260|APC|limage
Misc Products

ACFC75260

Fluid Cooler 47kW104F/115F, 32GPM, 208-230V/3/60Hz

American Power Conversion
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Fluid Cooler
  • Product Height (mm)
    995
  • Product Depth (mm)
    995
  • Product Length (mm)
    3213
  • Product Weight (g)
    254550

Documentation and Resources

Datasheets
Design resources