Arrow Electronic Components Online
AC3200JH|EBMPAPST|simage
AC3200JH|EBMPAPST|limage
Blowers and Fans

AC3200JH

AC Fan Axial Ball Bearing 115V 85V to 265V 84.8CFM 55dB 92 X 92 X 38mm High Speed

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Input Voltage Range (V)
    85 to 265
  • Power Rating (W)
    12
  • Typical Speed (r/min)
    6800
  • Maximum Airflow (CFM)
    84.8
  • Noise Level (dB)
    55
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    92 X 92 X 38
  • Mounting
    Flange Mount
  • Protection
    IP20|Locking
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    92
  • Product Depth (Metric) (mm)
    92
  • Product Height (Metric) (mm)
    38
  • Special Features
    High Speed

Documentation and Resources

Datasheets
Design resources