Arrow Electronic Components Online
AC1820153|MICROCHP|simage
AC1820153|MICROCHP|limage
RF/Wireless Development Boards and Kits

AC182015-3

MRF89XA RF Transceiver Adapter Board

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8529.90.22.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Adapter Board
  • Supported Device
    MRF89XA
  • Supported Device Technology
    RF Transceiver
  • Typical Operating Frequency (MHz)
    915
  • Interface Type
    USB

Documentation and Resources

Datasheets
Design resources