You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
ABM100AD20|PANDUIT|simage
ABM100AD20|PANDUIT|limage
Cable Accessories

ABM100-A-D20

Cable Accessories Tie Mount Nylon 6/6 Black

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Tie Mount
  • Color
    Black
  • Body Material
    Nylon 6/6
  • Minimum Operating Temperature (°C)
    -29
  • Maximum Operating Temperature (°C)
    49
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    25.4
  • Product Height (mm)
    5.1

Documentation and Resources

Datasheets
Design resources