Sensor Development Boards and Kits
AAS-AQS-UNO
SM-PWM-01C Air Quality Sensor Evaluation Board
Amphenol Advanced SensorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9027.10.20.00
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
SM-PWM-01C
Supported Device Technology
Air Quality
Interface Type
UART/USB
Operating Supply Voltage Range (VDC)
5(Typ)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Product Length (mm)
72
Product Depth (mm)
56

