You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
A8WRUBBERCAP|OMRON|simage
A8WRUBBERCAP|OMRON|originalImage
Accesorios para interruptor

A8W RUBBER CAP

Switch Access Rectangular Cap Rocker Switch

Omron

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular Cap
  • Switch Type
    Rocker Switch
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55
  • Product Depth (mm)
    18
  • Product Length (mm)
    25
  • Product Height (mm)
    8

Documentation and Resources

Datasheets
Design resources