Switch Rocker
A8G-107-1-24
Switch Rocker N.O./N.C. DPDT Quick Connect Curved Rocker 20A 250VAC 100000Cycles
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
DPDT
Switch Configuration
N.O./N.C.
Actuator Style
Curved Rocker
Maximum Current Rating (A)
20@250VAC
Dielectric Strength
2000VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
100000
Actuator Color
Black
Number of Rows
2
Row Spacing (mm)
19.5
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
6
Terminal Length (mm)
10.5
Terminal Pitch (mm)
11.1
IP Rating
IP40
Color
Black
Bezel Color
Black
Body Orientation
Straight
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
55
Body Length (mm)
37
Body Depth (mm)
27
Body Height (mm)
24.5
Product Depth (mm)
27
Product Height (mm)
41.6
Actuator Depth (mm)
20.8
Actuator Height (mm)
6.6

