You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
A7MD1M|OMRON|limage
A7MD1M|OMRON|simage
Switch Accessories

A7MD-1M

Switch Access End Cap Thumbwheel Switch

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    End Cap
  • Switch Type
    Thumbwheel Switch
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    65

Documentation and Resources

Datasheets
Design resources