Arrow Electronic Components Online
A7BM|OMRON|simage
A7BM|OMRON|limage
Switch Accessories

A7B-M

Switch Access End Cap Thumbwheel Switch

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    End Cap
  • Switch Type
    Thumbwheel Switch
  • Color
    Light Gray
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    65
  • Product Depth (mm)
    6.5
  • Product Length (mm)
    30
  • Product Height (mm)
    27.3

Documentation and Resources

Datasheets
Design resources