Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Encryption Standard
AES
Minimum Endurance (Cycles)
500000
Data Retention (Year)
25
Key Size
128bit
Number of Keys
3
Interface Type
I2C
Minimum Operating Supply Voltage (V)
2.5|1.62
Maximum Operating Supply Voltage (V)
1.98|3.6
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
4.1(Max) mm
Package Length
4.1(Max) mm
PCB changed
8
Standard Package Name
SON
Supplier Package
HVSON EP
Pin Count
8

