Switch DIP
A6TN-8104
Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
DIP Switch
Actuator Style
Raised Slide
Pole Throw Configuration
SPST
Switch Configuration
OFF ON
Number of Positions
8
Maximum Current Rating (A)
0.025@24VDC
Maximum DC Voltage Rating (V)
24
Dielectric Strength
300VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
200
Electrical Life (Cycles)
1000
Actuator Length (mm)
1
Mounting
Through Hole
Termination Style
PC Pins
Terminal Pitch (mm)
2.54
Number of Terminals
16
Total Pitch (mm)
17.78
Row Space (mm)
7.62
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Stick
Body Length (mm)
22.3
Body Depth (mm)
7.5
Body Height (mm)
3.5
Product Weight (g)
1.1
Product Length (mm)
22.3
Product Depth (mm)
7.85
Product Height (mm)
5.8

