Switch DIP
A6S-2104-PH
Switch DIP OFF ON SPST 2 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
DIP Switch
Actuator Style
Raised Slide
Pole Throw Configuration
SPST
Switch Configuration
OFF ON
Number of Positions
2
Maximum Current Rating (A)
0.025@24VDC
Maximum DC Voltage Rating (V)
24
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
200
Electrical Life (Cycles)
1000
Mechanical Life (Cycles)
1000
Actuator Length (mm)
0.7
Seal
No
Mounting
Surface Mount
Termination Style
Gull Wing
Terminal Pitch (mm)
2.54
Number of Terminals
4
Total Pitch (mm)
2.54
Row Space (mm)
8.9
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Body Length (mm)
6.02
Body Depth (mm)
6.2
Body Height (mm)
3
Product Weight (g)
0.25
Product Length (mm)
6.02
Product Depth (mm)
9.8
Product Height (mm)
4.4

