Arrow Electronic Components Online
A6RV161RS|OMRON|simage
A6RV161RS|OMRON|limage
Switch DIP

A6RV-161RS

Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.025A 24VDC PC Pins Thru-Hole Tube

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Rotary DIP Switch
  • Actuator Style
    Extended Shaft
  • Pole Throw Configuration
    SP16T
  • Switch Configuration
    N.O./N.C.
  • Number of Positions
    16
  • Maximum Current Rating (A)
    0.025@24VDC
  • Maximum DC Voltage Rating (V)
    24
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    200
  • Electrical Life (Cycles)
    5000
  • Coding
    Hexadecimal
  • Actuator Length (mm)
    7.3
  • Seal
    O-Ring
  • Seal Location
    Rotor
  • Seal Description
    O-Ring
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    5
  • Row Space (mm)
    2.54
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Tube
  • Product Weight (g)
    0.8
  • Product Length (mm)
    9.8
  • Product Depth (mm)
    13.94
  • Product Height (mm)
    9.9

Documentation and Resources

Datasheets
Design resources