Switch DIP
A6R-101RS
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Rotary DIP Switch
Actuator Style
Extended Shaft
Pole Throw Configuration
SP10T
Switch Configuration
N.O./N.C.
Number of Positions
10
Maximum Current Rating (A)
0.025@24VDC
Maximum DC Voltage Rating (V)
24
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
200
Electrical Life (Cycles)
5000
Coding
Decimal
Actuator Length (mm)
7.3
Seal
O-Ring
Seal Location
Rotor
Seal Description
O-Ring
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
5
Row Space (mm)
7.62
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Packaging
Tube
Product Weight (g)
0.6
Product Length (mm)
9.8
Product Depth (mm)
9.9
Product Height (mm)
11.8

