Arrow Electronic Components Online
A6D2100|OMRON|simage
A6D2100|OMRON|limage
Switch DIP

A6D-2100

Switch DIP OFF ON SPST 2 Flush Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Slide DIP Switch
  • Actuator Style
    Flush Slide
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    OFF ON
  • Number of Positions
    2
  • Maximum Current Rating (A)
    0.03@30VDC
  • Maximum DC Voltage Rating (V)
    30
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    2000
  • Mechanical Life (Cycles)
    5000
  • Actuator Length (mm)
    0
  • Seal
    Completely/Acryl Nitrile Butadiene Rubber
  • Seal Location
    N/A/Internal
  • Seal Description
    Completely/Acryl Nitrile Butadiene Rubber
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Terminal Pitch (mm)
    2.54
  • Number of Terminals
    4
  • Total Pitch (mm)
    2.54
  • Row Space (mm)
    7.62
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Body Length (mm)
    7.1
  • Body Depth (mm)
    6.6
  • Body Height (mm)
    3.4
  • Product Weight (g)
    0.28
  • Product Length (mm)
    7.1
  • Product Depth (mm)
    7.62
  • Product Height (mm)
    4.4

Documentation and Resources

Datasheets
Design resources