Arrow Electronic Components Online
A6CV16R|OMRON|simage
A6CV16R|OMRON|limage
Switch DIP

A6CV-16R

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Rotary DIP Switch
  • Actuator Style
    Flush Screwdriver
  • Pole Throw Configuration
    SP16T
  • Switch Configuration
    N.O./N.C.
  • Number of Positions
    16
  • Maximum Current Rating (A)
    0.1@30VDC
  • Maximum DC Voltage Rating (V)
    30
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    200
  • Electrical Life (Cycles)
    2000
  • Mechanical Life (Cycles)
    10000
  • Coding
    Hexadecimal
  • Actuator Length (mm)
    0
  • Seal
    O-Ring/Internal
  • Seal Location
    Actuator/Internal
  • Seal Description
    O-Ring/N/A
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Terminal Pitch (mm)
    2.54
  • Number of Terminals
    6
  • Total Pitch (mm)
    5.08
  • Row Space (mm)
    7.62
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Box
  • Body Length (mm)
    9
  • Body Depth (mm)
    7.1
  • Body Height (mm)
    7.1
  • Product Weight (g)
    0.8
  • Product Length (mm)
    9
  • Product Depth (mm)
    7.62
  • Product Height (mm)
    9.1

Documentation and Resources

Datasheets
Design resources