Arrow Electronic Components Online
A6986TR|STMICRO|simage
A6986TR|STMICRO|limage
DC to DC Converter and Switching Regulator Chip

A6986TR

Conv DC-DC 4V to 38V Synchronous Step Down Single-Out 0.85V to 38V 2A Automotive AEC-Q100 16-Pin HTSSOP EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    250 to 2000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.85 to 38
  • Maximum Output Current (A)
    2
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    38
  • Typical Switch Current (A)
    2.6
  • Typical Quiescent Current (uA)
    30
  • Maximum ESD Protection Voltage (kV)
    0.5@CDM/2@HBM/0.15@MM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources