Arrow Electronic Components Online
A6985F3V3|STMICRO|simage
A6985F3V3|STMICRO|limage
Reduced Price
DC to DC Converter and Switching Regulator Chip

A6985F3V3

Conv DC-DC 4V to 38V Synchronous Step Down Single-Out 3.3V 0.5A Automotive AEC-Q100 16-Pin HTSSOP EP Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Synchronous Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    250 to 2000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    38
  • Maximum Low Level Output Voltage (V)
    0.6
  • Maximum High Level Output Voltage (V)
    1.4(Min)
  • Operating Supply Voltage Range (V)
    4 to 38
  • Typical Switch Current (A)
    0.65
  • Typical Quiescent Current (uA)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1 mm
  • Package Width
    4.4 mm
  • Package Length
    5 mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources