Arrow Electronic Components Online
A4E350AA0656|EBMPAPST|simage
A4E350AA0656|EBMPAPST|limage
Blowers and Fans

A4E350-AA06-56

AC Fan Axial Ball Bearing 230V 353 X 103.5mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Line Current (A)
    0.62|0.86|0.9
  • Power Rating (W)
    140|195|205
  • Typical Speed (r/min)
    1390|1550
  • Maximum Pressure
    120Pa|90Pa
  • Bearings
    Ball
  • Shape
    Round
  • Size (Metric) (mm)
    353 X 103.5
  • Mounting
    Flange Mount
  • Protection
    IP44|Thermal Overload Protector
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    3100
  • Product Diameter (Metric) (mm)
    353
  • Product Height (Metric) (mm)
    103.5

Documentation and Resources

Datasheets
Design resources