Field Programmable Gate Arrays - FPGAs
A42MX16-VQG100A
FPGA 42MXFamily 24KGates 608Cells 153MHz 5V 100-Pin VQFP Tray Automotive AEC-Q100
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
Automotive
Yes
PPAP
Yes
Family Name
42MX
Process Technology
0.45um
User I/Os
83
Number of Inter Dielectric Layers
3
Number of Registers
928
Operating Supply Voltage (V)
5
Logic Elements
608
Device System Gates
24000
Program Memory Type
OTP
Device Logic Gates
24000
Device Logic Units
608
Number of Global Clocks
2
JTAG Support
Yes
PCIe
1
Programmability
Yes
Reprogrammability Support
No
Copy Protection
No
Opr. Frequency (MHz)
153
In-System Programmability
No
Speed Grade
STD
Maximum Propagation Delay Time (ns)
2.2
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
5.25
I/O Voltage (V)
3.3|5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tray
Mounting
Surface Mount
Package Height
1 mm
Package Width
14 mm
Package Length
14 mm
PCB changed
100
Standard Package Name
QFP
Supplier Package
VQFP
Pin Count
100
Lead Shape
Gull-wing

