Programmable Logic Development Boards and Kits
A3PE-STARTER-KIT-2
A3PE1500-PQ208 FPGA Starter Kit Flash
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Starter Kit
Supported Device
A3PE1500-PQ208
Supported Device Technology
FPGA
Program Memory Type
Flash
Main Program Memory Type
Flash
Display Type
OLED
Display Interface
LVDS
Push Buttons and Switches
4
Number of LEDs
8
Packaging
Box

