Arrow Electronic Components Online
A3916GESTRT|ALLEGRO|simage
A3916GESTRT|ALLEGRO|limage
Motor Controller and Driver ICs

A3916GESTR-T

Quad Half Bridge Motor Driver 16-Pin QFN EP T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Step Modes
    1, 1/2
  • Interface Type
    PWM
  • Output Configuration
    Quad Half Bridge
  • Maximum Output Current (A)
    1
  • Minimum Operating Supply Voltage (V)
    2.7
  • Operating Supply Voltage Range (V)
    2.7 to 15
  • Maximum Operating Supply Voltage (V)
    15
  • Maximum Supply Current (mA)
    4.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources