Hall Effect Sensors
A33230LLHALT-XY-S-AR-03
Hall Effect Sensor 0.5mA Ratiometric 5V 5-Pin SOT-23W T/R Automotive AEC-Q100
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Magnetic Type
Ratiometric
Module/IC Classification
IC
Maximum Output Current (mA)
0.5(Typ)
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
10000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
1.91
Package Length
2.98
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23W
Pin Count
5