Blowers and Fans
A2E170-AF23-02
AC Motorized Impeller Centrifugal Ball Bearing 230V 170 X 65mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
AC Motorized Impeller
Maximum Voltage Rating (V)
230
Line Current (A)
0.23
Power Rating (W)
47|53
Typical Speed (r/min)
2700|3150
Bearings
Ball
Shape
Round
Size (Metric) (mm)
170 X 65
Mounting
Flange Mount
Protection
IP44|Thermal Overload Protector
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
60
Product Weight (g)
1200
Product Diameter (Metric) (mm)
170
Product Height (Metric) (mm)
65

