Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230|400
Line Current (A)
0.23|0.16|0.13|0.09
Power Rating (W)
45|43
Typical Speed (r/min)
3750|3100
Bearings
Ball
Shape
Round
Size (Metric) (mm)
170 X 64.5
Mounting
Flange Mount
Protection
IP44
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
1180
Product Diameter (Metric) (mm)
170
Product Height (Metric) (mm)
64.5

