Arrow Electronic Components Online
A2A|VCC|simage
A2A|VCC|limage
Lamps

A2A

T-2 Wire Terminal Clear NEON Lamp 200 Hours

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8539.29.30.60
  • Automotive
    No
  • PPAP
    No
  • Lamp Type
    NEON Lamp
  • Lamp Size
    T-2
  • Life Hours (h)
    200
  • Lead/Base Style
    Wire Terminal
  • Color
    Clear
  • Maximum Voltage Rating
    125V
  • Current Rating (A)
    0.001
  • Power Rating (W)
    0.11

Documentation and Resources

Datasheets
Design resources