Arrow Electronic Components Online
A22EM|OMRON|simage
A22EM|OMRON|limage
Switch Accessories

A22E-M

Switch Access Pushlock Turn Reset Operator Emergency Stop Switch

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Pushlock Turn Reset Operator
  • Switch Type
    Emergency Stop Switch
  • Color
    Red
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Depth (mm)
    40
  • Product Length (mm)
    40

Documentation and Resources

Datasheets
Design resources